908-41600 | Amphenol RF
MMCX plug 50 Ω, 0.047 semi-rigid, solder connection, straight, 908-41600
Unit Price (€ / pc.)
17.0527 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 908-41600, Amphenol RF
RF Connector, MMCX Straight Solder Plug for .047 Semi-Rigid, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MMCX | |
Cable Group | 0.047 Semi-Rigid | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |