908-43500 | Amphenol RF

MMCX plug 50 Ω, RG-316, solder connection, angled, 908-43500

Order No.: 81F4627
EAN: 4099889848274
MPN:
908-43500
Series: MMCX
908-43500 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.5787 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,157.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.5787 €

RF Connector, 908-43500, Amphenol RF

RF Connector, MMCX Right Angle Crimp Plug for RG-316 Double Braided, 50 Ω

Technical specifications
Impedance 50 Ω
Connector MMCX
Cable Group RG-316
Design abgewinkelt
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei