919-102P-51AX | Amphenol RF
MCX plug 50 Ω, 0.085 semi-rigid, 0.086 semi-rigid, solder connection, angled, 919-102P-51AX
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 919-102P-51AX, Amphenol RF
RF Connector, MCX Right Angle Solder Plug for .085 and .086 Semi-Rigid Cable, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MCX | |
Cable Group | 0.085 Semi-Rigid, 0.086 Semi-Rigid | |
Design | abgewinkelt | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |