919-104P-51AX | Amphenol RF

MCX plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, angled, 919-104P-51AX

Order No.: 81F4643
EAN: 4099889848410
MPN:
919-104P-51AX
Series: MCX
919-104P-51AX Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.4843 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
948.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.4843 €

RF Connector, 919-104P-51AX, Amphenol RF

RF Connector, MCX Right Angle Crimp Plug for RG-174, RG-188A, RG-316, 50 Ω

Technical specifications
Impedance 50 Ω
Connector MCX
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design abgewinkelt
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei