919-109J-51PX | Amphenol RF

MCX socket 50 Ω, solder connection, straight, 919-109J-51PX

Order No.: 81F1312
EAN: 4099889834291
MPN:
919-109J-51PX
Series: MCX
919-109J-51PX Amphenol RF Coaxial Connectors Image 1
919-109J-51PX Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
584.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.8429 €

RF Connector, 919-109J-51PX, Amphenol RF

RF Connector, MCX Straight PCB Jack, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector MCX
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei