919-124J-71P | Amphenol RF

MCX socket 75 Ω, solder connection, straight, 919-124J-71P

Order No.: 81F4651
EAN: 4099889848489
MPN:
919-124J-71P
Series: MCX
919-124J-71P Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
508.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.0813 €

RF Connector, 919-124J-71P, Amphenol RF

RF Connector, MCX Straight PCB Jack, 75 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector MCX
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei