919-131J-51SX | Amphenol RF
MCX socket 50 Ω, RG-178, RG-196, Belden 83265, crimp connection, straight, 919-131J-51SX
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 919-131J-51SX, Amphenol RF
RF Connector, MCX Straight Crimp Jack for RG-178, RG-196, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MCX | |
Cable Group | RG-178, RG-196, Belden 83265 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |