919-137P-71SX | Amphenol RF
MCX plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, crimp connection, straight, 919-137P-71SX
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 919-137P-71SX, Amphenol RF
RF Connector, MCX Straight Crimp Plug for RG-179, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | MCX | |
Cable Group | RG-161, RG-179, RG-187, Belden 9221 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |