919-236J-71A | Amphenol RF
MCX socket 75 Ω, solder connection, angled, 919-236J-71A
Unit Price (€ / pc.)
6.6283 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 919-236J-71A, Amphenol RF
RF Connector, MCX Right Angle PCB Jack, 75 Ω
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 75 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | MCX |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |