919-382J-51P | Amphenol RF

MCX socket 50 Ω, solder connection, straight, 919-382J-51P

Order No.: 81F4662
EAN: 4099889848588
MPN:
919-382J-51P
Series: MCX
919-382J-51P Amphenol RF Coaxial Connectors Image 1
919-382J-51P Amphenol RF Coaxial Connectors Image 2
919-382J-51P Amphenol RF Coaxial Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
4.0103 €
50 pcs.
3.6890 €
100 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 919-382J-51P, Amphenol RF

RF Connector, MCX Straight PCB Jack, Through Hole, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector MCX
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei