919-384J-51P | Amphenol RF
MCX socket 50 Ω, solder connection, straight, 919-384J-51P
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.8080 €
50 pcs.
3.4986 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 919-384J-51P, Amphenol RF
RF Connector, MCX Straight PCB Jack, Surface Mount, 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | MCX |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |