919-388P-51S | Amphenol RF
MCX plug 50 Ω, RG-178, RG-196, Belden 83265, crimp connection, straight, 919-388P-51S
Unit Price (€ / pc.)
7.3423 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
6.8306 €
50 pcs.
6.2832 €
100 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 919-388P-51S, Amphenol RF
RF Connector, MCX Straight Crimp Plug for RG-178, RG-196, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | MCX | |
| Cable Group | RG-178, RG-196, Belden 83265 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |