919-389P-51A | Amphenol RF
MCX plug 50 Ω, RG-178, RG-196, Belden 83265, solder connection, angled, 919-389P-51A
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
6.1285 €
50 pcs.
5.6406 €
100 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 919-389P-51A, Amphenol RF
RF Connector, MCX Right Angle Crimp Plug for RG-178, RG-196, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MCX | |
Cable Group | RG-178, RG-196, Belden 83265 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |