920-132P-71P | Amphenol RF
AFI plug 75 Ω, solder connection, straight, 920-132P-71P
Unit Price (€ / pc.)
21.0035 € *
Standard delivery time from the manufacturer is: 12 Weeks
RF Connector, 920-132P-71P, Amphenol RF
RF Connector, AFI Straight PCB Plug, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | AFI | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |