920-160J-51P | Amphenol RF

AFI socket 50 Ω, solder connection, straight, 920-160J-51P

Order No.: 81F1267
EAN: 4099889834093
MPN:
920-160J-51P
Series: AFI
920-160J-51P Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
467.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.6767 €

RF Connector, 920-160J-51P, Amphenol RF

RF Connector, AFI Straight PCB Jack, Smooth Bore, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector AFI
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei