920-264P-51P | Amphenol RF
AFI plug 50 Ω, solder connection, straight, 920-264P-51P
Unit Price (€ / pc.)
13.6969 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
RF Connector, 920-264P-51P, Amphenol RF
RF Connector, AFI Straight PCB Plug, 50 Ω
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | AFI |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |