925-135J-51S | Amphenol RF
SMPM socket 50 Ω, RG-405, Belden 1671A, solder connection, straight, 925-135J-51S
Unit Price (€ / pc.)
10.4244 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 925-135J-51S, Amphenol RF
RF Connector, SMPM Straight Bulkhead Jack for 0.086" Semi-Rigid Cable, Female Contact, Full Detent, 50 Ω\n
Technical specifications
Impedance | 50 Ω | |
Connector | SMPM | |
Cable Group | RG-405, Belden 1671A | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |