925-144J-51P | Amphenol RF
SMPM socket 50 Ω, solder connection, straight, 925-144J-51P
Unit Price (€ / pc.)
10.9837 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 925-144J-51P, Amphenol RF
RF Connector, SMPM Surface Mount PCB Jack, Male Contact, 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | SMPM |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |