930-116J-51P | Amphenol RF

QMA socket 50 Ω, solder connection, straight, 930-116J-51P

Order No.: 81F4697
EAN: 4099889848861
MPN:
930-116J-51P
Series: QMA
930-116J-51P Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
25.7754 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
5 pcs.
23.9666 €
10 pcs.
22.0507 €
25 pcs.
20.0634 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 930-116J-51P, Amphenol RF

RF Connector, QMA Staight PCB Jack, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector QMA
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei