930-118P-51A | Amphenol RF

QMA plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, angled, 930-118P-51A

Order No.: 81F4698
EAN: 4099889848878
MPN:
930-118P-51A
Series: QMA
930-118P-51A Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
15.0892 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,772.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
15.0892 €

RF Connector, 930-118P-51A, Amphenol RF

RF Connector, QMA Right Angle Crimp Plug for RG-316, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector QMA
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes