930-129P-51S | Amphenol RF

QMA plug 50 Ω, RG-316, crimp connection, straight, 930-129P-51S

Order No.: 81F4705
EAN: 4099889848939
MPN:
930-129P-51S
Series: QMA
930-129P-51S Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
14.6846 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,468.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
14.6846 €

RF Connector, 930-129P-51S, Amphenol RF

RF Connector, QMA Straight Crimp Plug for RG-316, 50 Ω

Technical specifications
Impedance 50 Ω
Connector QMA
Cable Group RG-316
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei