A-1JB | Amphenol RF

AMC socket 50 Ω, solder connection, straight, A-1JB

Order No.: 81F1005
EAN: 4099889832396
MPN:
A-1JB
Series: AMC
A-1JB Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4998 €

RF Connector, A-1JB, Amphenol RF

RF Connector, AMC Straight PCB Jack, Surface Mount, 2500 pc Reel, 50 Ω

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder AMC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes