A-2JA | Amphenol RF

AMMC socket 50 Ω, solder connection, straight, A-2JA

Order No.: 81F4711
EAN: 4099889848977
MPN:
A-2JA
Series: AMMC
A-2JA Amphenol RF Coaxial Connectors Image 1
A-2JA Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,892.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.6307 €

RF Connector, A-2JA, Amphenol RF

RF Connector, AMMC Straight PCB Jack, Surface Mount, 3000 pc Reel, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector AMMC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes