FA1-NDRP-PCB-8 | Amphenol RF

FAKRA plug 50 Ω, solder connection, angled, FA1-NDRP-PCB-8

Order No.: 81F4772
EAN: 4099889849028
MPN:
FA1-NDRP-PCB-8
Series: FAKRA
FA1-NDRP-PCB-8 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.3078 €
50 pcs.
3.9627 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, FA1-NDRP-PCB-8, Amphenol RF

RF Connector, FAKRA Right Angle PCB Plug, 50 Ω

Technical specifications
Version Stecker
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector FAKRA
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Tray mit 80 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei