PSMP-MSLD-PCS | Amphenol RF

PSMP socket 50 Ω, solder connection, straight, PSMP-MSLD-PCS

Order No.: 81F4784
EAN: 4099889849073
MPN:
PSMP-MSLD-PCS
Series: PSMP
PSMP-MSLD-PCS Amphenol RF Coaxial Connectors Image 1
PSMP-MSLD-PCS Amphenol RF Coaxial Connectors Image 2
PSMP-MSLD-PCS Amphenol RF Coaxial Connectors Image 3
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
493.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.9385 €

RF Connector, PSMP-MSLD-PCS, Amphenol RF

RF Connector, PSMP Straight PCB Jack, Surface Mount, Limited Detent, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector PSMP
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei