PSMP-MSSB-PCT1R | Amphenol RF
PSMP panel socket 50 Ω, solder connection, straight, PSMP-MSSB-PCT1R
Unit Price (€ / pc.)
6.8663 € *
Standard delivery time from the manufacturer is: 12 Weeks
RF Connector, PSMP-MSSB-PCT1R, Amphenol RF
RF Connector, PSMP Straight PCB Jack, Through-Hole Legs, Right-Angle Contact, Smooth Bore, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | PSMP | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |