SMP-MSFD-PCT | Amphenol RF

SMP panel socket 50 Ω, solder connection, straight, SMP-MSFD-PCT

Order No.: 81F1727
EAN: 4099889836271
MPN:
SMP-MSFD-PCT
Series: SMP
SMP-MSFD-PCT Amphenol RF Coaxial Connectors Image 1
SMP-MSFD-PCT Amphenol RF Coaxial Connectors Image 2
SMP-MSFD-PCT Amphenol RF Coaxial Connectors Image 3
Image may differ
Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,612.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
16.1245 €

RF Connector, SMP-MSFD-PCT, Amphenol RF

RF Connector, SMP Straight PCB Jack, Full Detent, 50 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMP
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes