SMP-MSLD-PCR | Amphenol RF
SMP socket 50 Ω, solder connection, straight, SMP-MSLD-PCR
Unit Price (€ / pc.)
16.1364 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, SMP-MSLD-PCR, Amphenol RF
RF Connector, SMP Straight PCB Jack, Limited Detent, Rear Mount, 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | SMP |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |