SMP-MSLD-PCS-2 | Amphenol RF
SMP socket 50 Ω, solder connection, straight, SMP-MSLD-PCS-2
Unit Price (€ / pc.)
22.1816 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
10 pcs.
20.6346 €
25 pcs.
18.9805 €
50 pcs.
17.2669 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, SMP-MSLD-PCS-2, Amphenol RF
RF Connector, SMP Straight PCB Jack, Limited Detent, 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Phosphorbronze | |
Connector | SMP |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |