SMP-MSLD-PCS | Amphenol RF

SMP socket 50 Ω, solder connection, straight, SMP-MSLD-PCS

Order No.: 81F1640
EAN: 4099889835984
MPN:
SMP-MSLD-PCS
Series: SMP
SMP-MSLD-PCS Amphenol RF Coaxial Connectors Image 1
SMP-MSLD-PCS Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,017.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.1745 €

RF Connector, SMP-MSLD-PCS, Amphenol RF

RF Connector, SMP Straight PCB Jack, Limited Detent, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector SMP
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Tray mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei