SMP-MSLD-PCT-4 | Amphenol RF

SMP socket 50 Ω, solder connection, straight, SMP-MSLD-PCT-4

Order No.: 81F4806
EAN: 4099889849233
MPN:
SMP-MSLD-PCT-4
Series: SMP
SMP-MSLD-PCT-4 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
16.3625 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,636.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
16.3625 €

RF Connector, SMP-MSLD-PCT-4, Amphenol RF

RF Connector, SMP Straight PCB Jack, Limited Detent, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector SMP
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei