SMP-MSSB-PCS | Amphenol RF
SMP socket 50 Ω, solder connection, straight, SMP-MSSB-PCS
Unit Price (€ / pc.)
11.2812 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
RF Connector, SMP-MSSB-PCS, Amphenol RF
RF Connector, SMP Straight PCB Jack, Smooth Bore, 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | SMP |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |