SMP-MSSB-PCT-4 | Amphenol RF

SMP socket 50 Ω, solder connection, straight, SMP-MSSB-PCT-4

Order No.: 81F4810
EAN: 4099889849271
MPN:
SMP-MSSB-PCT-4
Series: SMP
SMP-MSSB-PCT-4 Amphenol RF Coaxial Connectors Image 1
SMP-MSSB-PCT-4 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.0162 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,901.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
19.0162 €

RF Connector, SMP-MSSB-PCT-4, Amphenol RF

RF Connector, SMP Straight PCB Jack, Smooth Bore, 50 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMP
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei