VN02 016 0002 1 | Amphenol

Receptacle, 0.5-1.5 mm², AWG 20-16, crimp connection, silver-plated, VN02 016 0002 1

Order No.: 72F1192
EAN: 4099889662825
MPN:
VN02 016 0002 1
Series: eco mate
VN02 016 0002 1 Amphenol Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 1,331 pcs.
Leadtime: 13 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
100 pcs.
0.5236 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female crimp contact for eco mate.

Punched contact, silver-plated; Contact diameter: 1.6 mm.

Technical attributes (type, terminal cross-section, inslation diameter): VN 02 016 0002, 0.5 to 1.5 mm², 1.8 to 2.8 mm

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20-16
Isolationsdurchmesser 1,8-2,8 mm
Kontaktanschluss Crimpanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 0,5-1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes