VN02 016 0003 1 | Amphenol

Receptacle, 0.14-0.5 mm², AWG 26-20, crimp connection, silver-plated, VN02 016 0003 1

Order No.: 72F1190
EAN: 4099889662818
MPN:
VN02 016 0003 1
Series: eco mate
VN02 016 0003 1 Amphenol Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.6069 €
50 pcs.
0.5593 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female crimp contact for eco mate.

Punched contact, silver-plated; Contact diameter: 1.6 mm.

Technical attributes (type, terminal cross-section, inslation diameter): VN 02 016 0003, 0.14 to 0.5 mm², 1.0 to 2.0 mm

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 26-20
Insulation diameter 1-2 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zinn
contact surface versilbert
Cable cross-section 0,14-0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes