N 45 091 0001 | Amphenol
Mounting wrench for Series C 091, N 45 091-000 1, 17.356 g, N 45 091 0001
Unit Price (€ / pc.)
21.6699 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.67 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6699 €
10 pcs.
19.4803 €
20 pcs.
17.2669 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting wrenches for equipment male/female connectors series C 091.
Type: N 45 091-000 1, mounting wrench
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting wrench | |
| Suitable for | Series C 091, N 45 091-000 1 | |
| Weight | 17.356 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |