9779-513-16 | Amphenol
Cable grommet, cable Ø 19.05 mm, for cable clamps, L 53.98 mm, rubber, black, 9779-513-16
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7612 €
50 pcs.
1.6184 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber bushings for cable clamps, type MS 3420.
Suitable for cable clamps MS 3057 A.
Technical attributes (type, max. cable diameter): MS 3420–16, for size 24, 19.05 mm
Technical specifications
Version | für Kabelklemmen | |
Colour | schwarz | |
Cable diameter | 19,05 mm | |
Length | 53.98 mm | |
Material | Gummi | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |