9779-513-6 | Amphenol

Cable grommet, cable Ø 7.92 mm, for cable clamps, L 66.68 mm, rubber, black, 9779-513-6

Order No.: 72F1030
EAN: 4099891195304
MPN:
9779-513-6
Series: 97
9779-513-6 Amphenol Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 78 pcs.
Leadtime: 12 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
25 pcs.
1.3804 €
100 pcs.
1.2733 €
250 pcs.
1.2138 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber bushings for cable clamps, type MS 3420.

Suitable for cable clamps MS 3057 A.

Technical attributes (type, max. cable diameter): MS 3420–6, for size 14S, 7.92 mm

Technical specifications
Version für Kabelklemmen
Colour schwarz
Cable diameter 7,92 mm
Length 66.68 mm
Material Gummi
max. operating temperature 125 °C
min. operating temperature -55 °C
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes