9779-513-8 | Amphenol
Cable grommet, cable Ø 11.1 mm, for cable clamps, L 63.5 mm, rubber, black, 9779-513-8
Unit Price (€ / pc.)
1.5589 € *
Available: 130 pcs.
Leadtime: 12 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
25 pcs.
1.3328 €
100 pcs.
1.2257 €
250 pcs.
1.1662 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber bushings for cable clamps, type MS 3420.
Suitable for cable clamps MS 3057 A.
Technical attributes (type, max. cable diameter): MS 3420–8, for size 16S, 11.10 mm
Technical specifications
Version | für Kabelklemmen | |
Colour | schwarz | |
Cable diameter | 11,1 mm | |
Length | 63.5 mm | |
Material | Gummi | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |