97-24-28S(431) | Amphenol

Socket contact insert, 24 pole, solder cup, straight, 97-24-28S(431)

Order No.: 72F1360
EAN: 4099889741896
MPN:
97-24-28S(431)
Series: 97
97-24-28S(431) Amphenol Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
72.3044 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
72.30 € *
Price list
Quantity
Price per unit*
1 pcs.
72.3044 €
5 pcs.
67.9728 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact insert, 97-24-28S(431), Amphenol

The 97-24-28S(431) is a widely used connector for the automotive, robotics, machine tool and welding industries as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. This product is fabricated from high grade aluminum alloy to provide strength and environmental protection.

Features

  • Low cost, general duty non-environmental
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium
  • Threaded coupling, hard dielectric inserts
  • Crimp termination
Technical specifications
Version Buchsen-Kontakteinsatz
Additional parts bestückt
Contact connection Lötkelch
Cable cross-section 0,5-1,5 mm²
Orientation gerade
Pin number 24-polig
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei