97-3102A-14S-621-(0850) | Amphenol
97-3102A-14S-621-(0850)
Unit Price (€ / pc.)
12.8044 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
10 pcs.
11.2574 €
50 pcs.
10.4958 €
150 pcs.
10.0198 €
500 pcs.
9.5200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange housing, 97-3102A-14S-621-(0850), Amphenol
The 97-3102A-14S-621-(0850) is a widely used connector for the automotive, robotics, machine tool and welding industries as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. This product is fabricated from high grade aluminum alloy to provide strength and environmental protection.
Features
- Low cost, general duty non-environmental
- Wide selection of shell styles and insert patterns
- Wide selection of connector finishes - cadmium or non-cadmium
- Threaded coupling, hard dielectric inserts
- Solder termination
Technical specifications
Version | Flanschgehäuse | |
Contact connection | Lötkelch | |
Assembly | Panelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |