97-3102A-18-621-(0850) | Amphenol
97-3102A-18-621-(0850)
Unit Price (€ / pc.)
11.5787 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5787 €
10 pcs.
10.1745 €
50 pcs.
9.4843 €
150 pcs.
9.0678 €
500 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard cylindrical connector, 97-3057-1007-1-621, Amphenol
Cylindrical, Multi-pin, mil-derivative metal threaded connector for use in benign environments
FEATURES & BENEFITS
- Threaded coupling, hard dielectric inserts
- Durable, field-proven design
- Accessories for both individual wire seal and jacketed cable
- Non-rotating contacts
Amphenol's 97 Series is the lowest cost cylindrical interconnect solution in the proven 5015 family connector style. An extremely versatileconnector family, the 97 Series offers six shell options, 128 different contact arrangements, 1 to 52 circuits, one of the largest selections of insert patterns on the connector market, and crimp, solder, thermocouple and PCB (100 suffix) contacts.
Technical specifications
Version | Flanschgehäuse | |
Contact connection | Lötkelch | |
Assembly | Panelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |