97-3106A-18-621-(0850) | Amphenol

97-3106A-18-621-(0850)

Order No.: 72F1146
EAN: 4099889741537
MPN:
97-3106A-18-621-(0850)
Series: 97
97-3106A-18-621-(0850) Amphenol Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
23.6334 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
23.63 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6334 €
10 pcs.
20.7893 €
50 pcs.
19.3851 €
150 pcs.
18.5164 €
500 pcs.
17.5882 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 97-3106A-18-621-(0850), Amphenol

The 97-3106A-18-621-(0850) is a widely used connector for the automotive, robotics, machine tool and welding industries as well as numerous other commercial applications from heavy equipment to ECG monitoring cables. This product is fabricated from high grade aluminum alloy to provide strength and environmental protection.

Features

  • Low cost, general duty non-environmental
  • Wide selection of shell styles and insert patterns
  • Wide selection of connector finishes - cadmium or non-cadmium
  • Threaded coupling, hard dielectric inserts
  • Solder termination
Technical specifications
Version Steckergehäuse
Shell Material Aluminiumlegierung
Contact connection Lötkelch
Orientation gerade
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes