C016 10G006 000 12 | Amphenol

Panel socket, 6 pole, crimp connection, screw locking, straight, C016 10G006 000 12

Order No.: 72F1184
EAN: 4099889741759
MPN:
C016 10G006 000 12
Series: eco mate
C016 10G006 000 12 Amphenol Other Circular Connectors Image 1
C016 10G006 000 12 Amphenol Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.6049 €
50 pcs.
5.1527 €
100 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Amphenol eco mate.

For industrial applications, plastic housing, screw locking; Rated voltage: 250 V. Current rating (at +55 °C): 12 A. Contact resistance max. 5.0 mohm. Contact finish: silver-plated. Degree of protection: IP65/IP67 in mated state. Degree of soiling: 3. Insertion/removal force: max. 30 N. Useful life: min. 500 insertion/removal cycles. Overvoltage category: III. Insulation group: II. Conductor cross-section: 0.14 to 1.5 mm². Color: black. Inflammability: UL 94 V-0. Operating temperatures: - 40 bis +125 °C.

Female appliance connectors, type eco mate.

Dimension A: 16,5 mm.

Technical attributes (type, number of poles, connection type): C016 10G006 000 12, 6 + PE, crimp terminals

Technical specifications
Ausführung Flanschbuchse
Gehäusematerial PA
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 0,14-1,5 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 6-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland CZ
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes