C016 10H006 010 12 | Amphenol

Plug, 6 pole, crimp connection, screw locking, straight, C016 10H006 010 12

Order No.: 72F1154
EAN: 4099889741599
MPN:
C016 10H006 010 12
Series: eco mate
C016 10H006 010 12 Amphenol Other Circular Connectors Image 1
C016 10H006 010 12 Amphenol Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.29 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2939 €
10 pcs.
8.6513 €
50 pcs.
7.9492 €
100 pcs.
7.2352 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Amphenol eco mate.

For industrial applications, plastic housing, screw locking; Rated voltage: 250 V. Current rating (at +55 °C): 12 A. Contact resistance max. 5.0 mohm. Contact finish: silver-plated. Degree of protection: IP65/IP67 in mated state. Degree of soiling: 3. Insertion/removal force: max. 30 N. Useful life: min. 500 insertion/removal cycles. Overvoltage category: III. Insulation group: II. Conductor cross-section: 0,14 bis 1,5 mm². Color: black. Inflammability: UL 94 V-0. Operating temperatures: - 40 bis +125 °C.

Cable plugs, type eco mate.

Strain relief by means of cage cable clamp for cable diameters from 6.0 to 10 mm. Crimp contacts are available on separate order.

Technical attributes (type, number of poles, connection type): C016 10H006 010 12, 6 + PE, crimp terminals

Technical specifications
Ausführung Stecker
Gehäusematerial PA
Kabeldurchmesser 6 bis 10 mm
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 0,14-1,5 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 6-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland CZ
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes