C016 20D003 110 12 | Amphenol

Jack, 4 pole, screw connection, screw locking, straight, C016 20D003 110 12

Order No.: 72F1162
EAN: 4099889741643
MPN:
C016 20D003 110 12
Series: eco mate
C016 20D003 110 12 Amphenol Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
18.3022 € *
Available: 33 pcs.
Leadtime: 5 Weeks **
Total Price:
18.30 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3022 €
10 pcs.
16.8385 €
50 pcs.
15.4938 €
100 pcs.
13.9468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Amphenol eco mate.

For industrial applications, plastic housing, screw locking; Rated voltage: 400 V. Current rating (at +55 °C): 16 A. Contact resistance max. 5.0 mohm. Contact finish: silver-plated. Degree of protection: IP65/IP67 in mated state. Degree of soiling: 3. Insertion/removal force: max. 15 N. Useful life: min. 500 insertion/removal cycles. Overvoltage category: III. Insulation group: II. Conductor cross-section: 0.75 to 2.5 mm². Color: black. Inflammability: UL 94 V-0. Operating temperatures: - 40 to +100 °C.

Female cable plug, type eco mate.

Strain relief by means of cage cable clamp for cable diameters from 6.0 to 10 mm. Crimp contacts are available on separate order.

Technical attributes (type, number of poles, connection type): C016 20D003 110 12, 3 + PE, screw terminals

Technical specifications
Version Kupplung
Shell Material PA
Cable diameter 6 bis 10 mm
Contact connection Schraubanschluss
contact surface versilbert
Cable cross-section 0,75-2,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei