C016 20H003 110 12 | Amphenol
Plug, 4 pole, screw connection, screw locking, straight, C016 20H003 110 12
Circular connector, type Amphenol eco mate.
For industrial applications, plastic housing, screw locking; Rated voltage: 400 V. Current rating (at +55 °C): 16 A. Contact resistance max. 5.0 mohm. Contact finish: silver-plated. Degree of protection: IP65/IP67 in mated state. Degree of soiling: 3. Insertion/removal force: max. 15/30 N. Useful life: min. 500 insertion/removal cycles. Overvoltage category: III. Insulation group: II. Conductor cross-section: 0.75 to 2.5 mm². Color: black. Inflammability: UL 94 V-0. Operating temperatures: - 40 to +100 °C.
Cable plugs, type eco mate.
Strain relief by means of cage cable clamp for cable diameters from 6.0 to 10 mm. Crimp contacts are available on separate order.
Technical attributes (type, number of poles, connection type): C016 20H003 110 12, 3 + PE, screw terminals
Version | Stecker | |
Shell Material | PA | |
Cable diameter | 6 bis 10 mm | |
Contact connection | Schraubanschluss | |
contact surface | versilbert | |
Cable cross-section | 0,75-2,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Country of origin | CZ |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |