C016 30C006 100 12 | Amphenol

Panel plug, 6 pole, solder cup, screw locking, straight, C016 30C006 100 12

Order No.: 72F1176
EAN: 4099889741711
MPN:
C016 30C006 100 12
Series: eco mate
C016 30C006 100 12 Amphenol Other Circular Connectors Image 1
C016 30C006 100 12 Amphenol Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
8.1158 €
50 pcs.
7.4613 €
100 pcs.
6.7949 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Amphenol eco mate.

For industrial applications, plastic housing, screw locking; Rated voltage: 250 V. Current rating (at +55 °C): 13 A. Contact resistance max. 5.0 mohm. Contact finish: silver-plated. Degree of protection: IP65/IP67 in mated state. Degree of soiling: 3. Insertion/removal force: max. 30 N. Useful life: min. 500 insertion/removal cycles. Overvoltage category: III. Insulation group: II. Conductor cross-section: max. 0.75 mm². Color: black. Inflammability: UL 94 V-0. Operating temperatures: - 40 bis +125 °C.

Appliance connectors, type eco mate.

Dimension A: screw terminal 14 mm, solder terminal 12 mm, crimp terminal 16 mm. Crimp contacts are available on separate order.

Technical attributes (type, number of poles, connection type): C016 30C006 100 12, 6 + PE, solder terminals

Technical specifications
Ausführung Flanschstecker
Gehäusematerial PA
Kontaktanschluss Lötkelch
Kontaktoberfläche versilbert
Leiterquerschnitt 0,75 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 6-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland CZ
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei