C091 31D006 100 2 | Amphenol

Jack, 6 pole, solder cup, screw locking, straight, C091 31D006 100 2

Order No.: 70F4408
EAN: 4099889737110
MPN:
C091 31D006 100 2
Series: C 091
C091 31D006 100 2 Amphenol Other Circular Connectors Image 1
C091 31D006 100 2 Amphenol Other Circular Connectors Image 2
C091 31D006 100 2 Amphenol Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
798.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
15.9698 €

Circular connector with screw lock, type Amphenol C 091 D.

With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Seal material: Neoprene. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 67/65. Operating temperatures: –40 to +100 °C. Certification: UL.

Female cable connectors, straight, for cable diameters from 4.0 to 6.0 mm, type C 091 D.

Technical attributes (type, number of poles, rated voltage, insertion/removal force): C091 31D006 100 2, 6-pole, 300 V AC/DC, 50 N

Technical specifications
Version DIN-Kupplung
Cable cross-section 0,5 mm²
Pin number 6-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material Zinkdruckguss
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei