C091 31D105 100 2 | Amphenol

Jack, 5 pole, solder cup, screw locking, straight, C091 31D105 100 2

Order No.: 70F4406
EAN: 4099889737103
MPN:
C091 31D105 100 2
Series: C 091
Amphenol
C091 31D105 100 2 Amphenol Other Circular Connectors Image 1
C091 31D105 100 2 Amphenol Other Circular Connectors Image 2
C091 31D105 100 2 Amphenol Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
14.0896 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.0896 €

Circular connector with screw lock, type Amphenol C 091 D.

With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Seal material: Neoprene. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 67/65. Operating temperatures: –40 to +100 °C. Certification: UL.

Female cable connectors, straight, for cable diameters from 4.0 to 6.0 mm, type C 091 D.

Technical attributes (type, number of poles, rated voltage, insertion/removal force): C091 31D105 100 2, 5-pole, stereo, 100 V AC/DC, 35 N

Technical specifications
Ausführung DIN-Kupplung
Bestückung bestückt
Gehäusematerial Zinkdruckguss
Kabeldurchmesser 4 bis 6 mm
Kontaktanschluss Lötkelch
Kontaktoberfläche versilbert
Leiterquerschnitt 0,5 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 5-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei